
Connector RF PIN RA Cable Mount
TE Connectivity 1393668-7 technical specifications.
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 18.7mm |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393668-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
