
Conn 1.6/5.6 0Hz to 8GHz 75Ohm Crimp/Solder ST Cable Mount PL Gold Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1393682-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393682-1 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Tin, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetheretherketone |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 8GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 8 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393682-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.