
This metal backshell is designed for use with connectors and interconnects, featuring a 37-position configuration and a grey thermoplastic material. It is plated with copper and has a shielding feature to reduce electromagnetic interference. The backshell is compliant with ELV regulations and RoHS standards, making it suitable for use in a variety of applications. It is available in a tray packaging format, with 15 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1393738-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393738-4 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| ELV | Compliant |
| Material | Thermoplastic |
| Number of Positions | 37 |
| Package Quantity | 15 |
| Packaging | Tray |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393738-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.