
DPDT power relay with a 3A contact current rating and 220V DC contact voltage rating. Features gold-plated silver contacts, a 6V DC coil voltage, and 400mW coil power. Operates across a -40°C to 85°C temperature range with 6ms operate time and 4ms release time. Through-hole mount termination for PCB applications, packaged in rail/tube.
TE Connectivity 1393793-7 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393793-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.