DPDT signal relay featuring a 2A contact current rating and 150V DC contact voltage rating. Coil specifications include 220V DC actuation voltage, 1.9W coil power, 8.8mA coil current, and 25kΩ coil resistance. This non-latching relay offers a 16ms operate time and 2ms release time, with gold-plated silver and gold contact materials. Socketable mounting with solder termination, this relay operates within a -40°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 1393812-3 technical specifications.
| Actuating System | DC |
| Coil Current | 8.8mA |
| Coil Power | 1.9W |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393812-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.