Two-position, male wire-to-wire connector housing for crimp termination. Features a straight, panel mountable design with snap-in functionality and a black PBT body. Rated for IP67 sealing and operates within a temperature range of -40°C to 130°C. Designed for automotive power applications with a 9.5mm pitch and accommodates mating tab widths of 0.374 inches.
TE Connectivity 1394026-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.482inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 57.6mm |
| Mating Tab Width | 0.374inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 0.649inch |
| Polarized | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP 9.5 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 3.303inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.