Two-position, straight, male wire housing for crimp termination, designed for wire-to-wire power applications. Features a PBT body material, black housing color, and a 0.649-inch pitch. Operates within a temperature range of -40°C to 130°C and is RoHS and ELV compliant. This cable mount connector has a 0.374-inch mating tab width and is sealable.
TE Connectivity 1394026-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.482inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 57.6mm |
| Mating Tab Width | 0.374inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 0.649inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 3.303inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.