
The 7-position wire-to-wire connector is made from polyamide and nylon materials, with a flammability rating of UL94 HB. It has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The connector is rated for IP69 and is RoHS compliant. It is available in a carton packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1394277-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP69 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394277-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
