Connector Accessories Housing Cover Straight Glass Filled Polyamide Black Loose
TE Connectivity 1394277-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Material | EPDM, PP, Polypropylene |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ratings | IP69 |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Strain Relief | No (Without) |
| RoHS | Compliant |
No datasheet is available for this part.