
Mag-Mate Terminal Copper-Nickel-Silicon 7.6mm Tin Carton/Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1394759-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 7.6 |
| Product Depth (mm) | 5.6 |
| Body Orientation | Straight |
| Type | Mag-Mate Terminal |
| Plating | Tin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1394759-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.