This cable mount terminal is made from copper alloy and features a poke-in termination. It is compliant with ELV standards and RoHS compliant. The terminal is available in a package quantity of one, packaged on a tape and reel. The mating tab width is 3.4mm, suitable for wire gauges between 20AWG and 22AWG.
TE Connectivity 1394759-2 technical specifications.
| ELV | Compliant |
| Material | Copper Alloy |
| Mating Tab Width | 3.4mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate, AMP |
| Termination | Poke-In |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394759-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.