Conn Housing RCP 44 POS 2.5mm Crimp ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 0.484inch |
| Hybrid Connector | Yes |
| Length | 60.65mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2.5mm |
| Polarized | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.185inch |
| RoHS | Not Compliant |