General purpose ring tongue terminal for 10-12 AWG wire. Features brass contact material with tin plating. Designed for free-hanging mounting with a circular termination. Includes insulated wire support and a non-insulated design with an insulation diameter of 0.209 inches. Terminal length is 25.4mm, with a stud diameter of 0.327 inches (M4 stud size). Packaged on tape and reel with 4000 units per package. RoHS compliant.
TE Connectivity 140656 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327inch |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.