
This quick disconnect terminal is designed for 18-22AWG discrete wire. Featuring a straight, female receptacle termination, it is constructed from brass with a tin plating for reliable conductivity. The terminal offers insulated wire support and a non-insulated design with a 2.5mm insulation diameter. Its dimensions include a 16.1mm length and a 0.11-inch mating tab width. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 140717-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 16.1mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
