Right angle RF coaxial connector designed for 6 GHz operation with 50 Ohm impedance. Features gold-plated body, center contact, and contact material for enhanced conductivity. This cable mount connector utilizes a crimp termination method and supports a wire/cable diameter of 0.083 inches. Rated for 170V, it offers a mating cycle of 500 and operates within a temperature range of -55°C to 155°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1408149-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 6GHz |
| Height | 11.9mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408149-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
