
Right-angle, cable-mount RF coaxial connector with 50-ohm impedance, operating up to 6 GHz. Features gold-plated brass center contact and body plating for enhanced conductivity. Designed for crimp termination on cables with a diameter of 0.083 inches. Offers a mating cycle rating of 500 and operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 6GHz |
| Height | 11.9mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 0.083inch |
| RoHS | Compliant |