RF coaxial connector for cable mounting, featuring a straight, straight orientation and 50 Ohm impedance. Operates from 0Hz to 6GHz with a maximum frequency of 6GHz. Constructed with brass body and contact material, both plated in gold. Includes a polytetrafluoroethylene insulator and a 2.25mm wire/cable diameter capacity. Rated for 170V and operates between -55°C and 155°C.
TE Connectivity 1408312-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 6GHz |
| Height | 3.8mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Crimp |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408312-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.