
Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body and contacts with gold plating, and a polytetrafluoroethylene insulator. Designed for free hanging applications with a crimp termination for cable diameters up to 2.25mm. Rated for 170V, with an operating temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.8mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Crimp |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |