
Straight plug for semi-rigid cable, featuring a 50 Ohm impedance and operating frequency up to 6 GHz. Constructed with a brass body and center contact, both plated in gold for enhanced conductivity. Insulation is polytetrafluoroethylene, and the component supports up to 500 mating cycles. Designed for free-hanging, cable mounting with solder termination, this connector operates within a temperature range of -55°C to 155°C and has a voltage rating of 170V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1408313-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1408313-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 405 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 6GHz |
| Height | 3.5mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408313-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
