
Right angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with brass body and contacts, both plated in gold for enhanced conductivity. Insulation is polytetrafluoroethylene, and the connector supports solder termination. Designed for free-hanging applications, it has a voltage rating of 170V and a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 405 |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 170V |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |