Straight male RF coaxial connector with 50 Ohm impedance, designed for cable mounting via crimp termination. Features a brass body with nickel plating and gold-plated brass contacts, utilizing a PTFE dielectric. Operates from 0Hz to 6GHz with a maximum voltage rating of 335V and a temperature range of -40°C to 80°C. This free-hanging connector is RoHS compliant.
TE Connectivity 1408333-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408333-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.