
Right-angle, male RF coaxial connector designed for cable mounting. Features a 50-ohm impedance and operates from 0 Hz to 6 GHz, with a maximum voltage rating of 335V. Constructed with a brass body plated in nickel, and brass contacts plated in gold. Dielectric and insulation material is PTFE, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.677inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |