
This straight, male RF coaxial connector offers a 50 Ohm impedance and operates from 0Hz to 6GHz. Featuring a brass body with gold plating and a PTFE dielectric, it utilizes gold-plated brass contacts for reliable signal transmission. Designed for cable mounting with solder termination, this connector has a voltage rating of 335V and a temperature range of -40°C to 80°C.
TE Connectivity 1408346-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.807inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
