
RF coaxial connector, QMA series, female, straight, solder termination, 50 Ohm impedance, operating frequency 0 to 6 GHz, with gold-plated brass body and gold-plated copper center contact. Features PTFE dielectric, 0.25dB insertion loss, 100 mating cycles, and a voltage rating of 335V. Suitable for cable mounting with a maximum operating temperature of 80°C and a minimum of -40°C. RoHS and ELV compliant.
TE Connectivity 1408349-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.908inch |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.