Straight, male-to-male RF coaxial adapter with 50 Ohm impedance, operating from 0 Hz to 6 GHz. Features a brass body with nickel plating and a PTFE dielectric. Center contact and contact material are gold-plated copper. Designed for free-hanging mounting with a maximum of 100 mating cycles and an operating temperature range of -40°C to 125°C. RoHS compliant.
TE Connectivity 1408393-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.6mm |
| Material | Brass |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408393-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.