Quick disconnect terminal featuring a brass body with tin plating, designed for 17-20 AWG wire. This male, straight-oriented terminal has a red nylon insulation with a 0.13-inch insulation diameter. It offers a 0.25-inch mating tab width and a 0.032-inch tab thickness, with a 0.37-inch tab length. Packaging includes 1000 units in a box.
TE Connectivity 140896-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.925inch |
| Material | Brass, Copper, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.8mm |
| Tab Length | 0.37inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 140896-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.