
The AMPMODU MOD I female signal contact is a bronze contact with a gold plating, featuring a 3.68mm contact post length. It is available in a package quantity of 130,000 pieces. The contact is not radiation hardened and is not RoHS compliant. It is packaged as a loose piece and is suitable for use in signal and power applications.
TE Connectivity 141009-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Type | Signal |
| Package Quantity | 130000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.