
256-position, 16-column, 16-row right-angle backplane connector with a 0.071mm pitch. Features gold-plated bronze contacts rated for 1A and 6.5Gbps data rates. Designed for through-hole and edge board mounting, this fully shrouded connector offers mating alignment and operates within a -55°C to 105°C temperature range. Housing is black with a UL94 V-0 flammability rating.
TE Connectivity 1410132-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 6.5Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 256 |
| Number of Rows | 16 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410132-1 to view detailed technical specifications.
No datasheet is available for this part.
