
144-position straight receptacle backplane connector with 1.8mm press-fit termination and through-hole mounting. Features gold-plated bronze contacts rated for 1A and 50V AC, supporting data rates up to 6.5Gbps. Constructed with black polymer housing, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability rating. Designed for board-to-board applications, this connector is VITA 46/VITA 41 compliant.
Sign in to ask questions about the TE Connectivity 1410140-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410140-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Data Rate | 6.5Gbps |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 29.41mm |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MULTIGIG RT |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410140-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
