
144-position, 9-row backplane receptacle connector with a 1.8mm lead pitch. Features gold-plated bronze contacts rated for 1A and 6.5Gbps data rate. Straight, through-hole mounting with press-fit termination and a 1.8mm pitch. Constructed from black polymer housing, it offers 250 mating cycles and operates within a -55°C to 105°C temperature range.
Sign in to ask questions about the TE Connectivity 1410141-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410141-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 6.5Gbps |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Pitch | 1.8mm |
| Length | 30.47mm |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pin Length | 1.62mm |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MultiGig RT2 |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410141-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
