
144-position backplane connector with a 1.8mm row spacing and 0.071mm pitch. Features straight, through-hole mounting with press-fit termination and gold/tin plated bronze contacts rated for 1A. Supports data rates up to 6.5Gbps, operating within a -55°C to 105°C temperature range. Housing is black, UL94 V-0 flammability rated, and the connector system is board-to-board.
TE Connectivity 1410141-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 6.5Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.47mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 1088 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.8inch |
| Series | MultiGig RT2 |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410141-2 to view detailed technical specifications.
No datasheet is available for this part.