
144-position, 9-row backplane receptacle connector with 1.8mm press-fit termination and straight through-hole mounting. Features gold/tin/lead plated bronze contacts rated for 1A and 6.5Gbps data rate, with a 50V AC maximum voltage rating. Operating temperature range is -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and designed for vertical PCB mounting.
TE Connectivity 1410142-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 6.5Gbps |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 31.22mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MultiGig RT2 |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
