
High-speed, right-angle board-to-board connector with 105 positions across 7 rows and 15 columns. Features a 0.071mm pitch and 0.053mm row spacing, supporting data rates up to 6.5Gbps. Contact current rating is 1A, with bronze contacts plated in gold and tin. Housing is black, UL94 V-0 flammability rated, and operates within a -55°C to 105°C temperature range. Designed for through-hole and edge mounting on PCBs.
TE Connectivity 1410147-2 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Data Rate | 6.5Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 15 |
| Number of Positions | 105 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1071 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.