This 16-position right angle backplane connector features 112 contacts and a 0.071inch pitch. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1410187-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410187-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 0.071inch |
| RoHS Compliant | Yes |
| Series | MultiGig RT2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410187-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.