
Right angle, fully shrouded male header for board-to-board applications. Features 112 positions across 7 rows with a 0.071mm pitch. Contact current rating of 1A, gold-plated bronze contacts, and a 50V voltage rating. Through-hole and edge mounting options are supported. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1410190-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410190-3 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.31mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.053mm |
| Series | MultiGig RT2 |
| Shrouded | Fully |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410190-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
