
176-position, 11-row, 16-column right-angle backplane connector with a 0.071mm pitch. Features gold-plated bronze contacts rated for 1A and 50V, supporting data rates up to 3.12Gbps. Designed for through-hole, edge, and board mounting with a fully shrouded, black housing. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1410206-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410206-3 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| Depth | 31.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410206-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
