
High-speed backplane connector with 240 positions, featuring 160 signal and 80 ground contacts. Offers a 3.12Gbps data rate and 1A contact current rating. Utilizes press-fit termination for through-hole mounting and a straight orientation. Constructed with bronze contacts plated in gold, tin, and lead, housed in black UL94 V-0 rated material. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 1410210-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410210-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| Depth | 24.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 204 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410210-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.