
High-speed backplane connector with 247 positions, featuring 165 signal and 82 ground contacts. Offers a 3.12Gbps data rate and 1A contact current rating. Utilizes gold, tin, and lead plating on bronze contacts for reliable connectivity. Designed for vertical PCB mounting with a straight orientation and press-fit termination. Operating temperature range from -55°C to 105°C, with a voltage rating of 50V.
TE Connectivity 1410212-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| Depth | 24.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 31.39mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 247 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410212-1 to view detailed technical specifications.
No datasheet is available for this part.