
Right-angle, through-hole backplane connector with 240 positions, featuring 160 signal and 80 ground contacts. Designed for board-to-board applications, it offers a 1.8mm pitch and supports data rates up to 3.12Gbps. Contacts are constructed from bronze with gold, tin, and lead plating, rated for 1A current and 50V voltage. The black, fully shrouded housing operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 1410215-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410215-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 102 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Row Spacing | 1.45inch |
| Series | MultiGig RT1 |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410215-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
