
High-speed backplane connector with 127 positions, featuring 85 signal and 40 ground contacts. Designed for board-to-board applications, it offers a 3.12Gbps data rate and 1A contact current rating. Contacts are gold-plated bronze, and the connector utilizes a 1.8mm press-fit termination with through-hole mounting. Operating temperature range is -55°C to 105°C, with a 50V voltage rating.
Sign in to ask questions about the TE Connectivity 1410230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410230-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Positions | 127 |
| Number of Rows | 15 |
| Orientation | Vertical |
| Package Quantity | 348 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1410230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.