
Board-to-board receptacle with 113 positions and 8 columns, featuring a 0.071mm pitch. This straight, through-hole mount component offers a 1A contact current rating with gold, tin, and lead plating on bronze contacts. Designed for high-speed data transmission up to 3.12Gbps, it operates within a temperature range of -55°C to 105°C and has a 50V voltage rating. The black housing is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1410231-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410231-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| Depth | 24.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 15.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 113 |
| Number of Positions | 113 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410231-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
