
2-position, 1-row right-angle card edge connector with a 3.6mm pitch. Features a 20A contact current rating and 250V DC voltage rating, utilizing gold, tin, and matte plating on bronze contacts. This board-to-board connector system offers press-fit termination and is designed for through-hole mounting with a 1.4mm PCB thickness compatibility. Operating temperature range is -55°C to 105°C, with a 14.7mm stack height and UL94 V-0 flammability rating.
TE Connectivity 1410279-7 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 18.4mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.4mm |
| Pitch | 3.6mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Stack Height | 14.7mm |
| Stackable | No |
| Termination | Press-Fit |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410279-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.