
TE Connectivity 1410338-2 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 9 |
| Product Height (mm) | 4 |
| Type | Guide Module |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1410338-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.