
Connector Accessories Guide Module Right Angle Zinc Die Cast Alloy Nickel Over Copper
TE Connectivity 1410338-6 technical specifications.
| Body Orientation | Right Angle |
| Product Depth (mm) | 22.75 |
| Product Height (mm) | 12.23 |
| Type | Guide Module |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1410338-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.