
Conn Backplane Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.125Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Columns | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MultiGig RT1 |
| Termination | Press-Fit |
| RoHS | Not Compliant |