
176-position, 11-row female header with 0.071mm pitch and 1.5mm row spacing. Features a straight, through-hole mounting orientation for vertical PCB mounting. Offers a 1A contact current rating, 3.12Gbps data rate, and 50V voltage rating. Constructed with gold-plated bronze contacts and a black UL94 V-0 flammability rated housing. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 1410420-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 3.12Gbps |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 32.28mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 1.5mm |
| Series | MultiGig RT1 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410420-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.