
Right-angle, board-to-board modular connector featuring 176 positions across 11 rows and 16 columns. Offers a 3.12Gbps data rate with a 1A contact current rating. Constructed with bronze contacts plated in gold, tin, and lead, housed in black UL94 V-0 rated plastic. Designed for through-hole mounting with solder termination, operating between -55°C and 105°C.
TE Connectivity 1410421-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 3.12Gbps |
| Depth | 31.63mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 32.28mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.45inch |
| Series | MULTIGIG RT |
| Shrouded | Fully |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.