
Quick disconnect terminal for 10-11AWG wire. Features a brass body with tin plating and a yellow nylon insulation. Male gender with a 6.35mm mating tab width and 0.81mm tab thickness. Designed for free-hanging mounting with a 5.7mm insulation diameter. Packaged in bulk quantities of 500 units.
TE Connectivity 141085-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 5.7mm |
| Insulation Material | Nylon |
| Length | 1.102inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.8mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141085-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.