Assembly tool for connector systems. Features zinc alloy contacts with nickel plating. Includes guide hardware and keyed design for precise alignment. Module package with a length of 55.5mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1410956-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Nickel |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 55.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MultiGig |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410956-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.