Board-to-board receptacle connector for VITA 46 applications, featuring 144 positions and 144 contacts. This straight, vertical PCB mount component utilizes a press-fit termination method with a 1.8mm lead pitch. Constructed from Liquid Crystal Polymer with bronze contacts plated in gold, it offers a contact current rating of 1A and a voltage rating of 50V. Operating across a temperature range of -55°C to 105°C, it meets UL94 V-0 flammability rating.
TE Connectivity 1410965-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1.8mm |
| Material | Liquid Crystal Polymer |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 80 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MULTIGIG RT |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1410965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.